
* Images are for reference only
XDWF-C3030WV-1*11P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-C3030WV-1*11P
- JLCPCB Part #
- C50399532
- Package
- Plugin,P=3mm
- Description
- -45℃~+105℃ 1 11 11P 13.1mm 1x11P 250V 36.65mm 3mm 5.55mm 5A Through Hole 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3264
50+
$0.2582
150+
$0.2289
500+
$0.1925
2500+
$0.1763
5000+
$0.1665
Related Products
Welcome back, may I help you?