
* Images are for reference only
PC30H08-V4
Extended
- Manufacturer
- Lextar
- MFR.Part #
- PC30H08-V4
- JLCPCB Part #
- C323596
- Package
- SMD3014
- Description
- -40℃~+85℃ 120° 3.15V 330mW 4000K 65mA White SMD3014 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 485
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0185
600+
$0.0157
2000+
$0.0139
10000+
$0.0124
20000+
$0.0116
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?