
* Images are for reference only
PC35H13-V1
Extended
- Manufacturer
- Lextar
- MFR.Part #
- PC35H13-V1
- JLCPCB Part #
- C317648
- Package
- SMD2835-2P
- Description
- -40℃~+85℃ 100mA 120° 4000K 9.9V 960mW Discrete Diode Frosted Yellow Lens White SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
200+
$0.0180
600+
$0.0177
2000+
$0.0174
Related Products
Welcome back, may I help you?