This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PC35H11-V1

Extended
Manufacturer
Lextar
MFR.Part #
PC35H11-V1
JLCPCB Part #
C317640
Package
SMD2835
Description
-40℃~+85℃ 120° 2.8V~3.2V 6500K 650mW 65mA White SMD2835 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 332

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0343
200+ $0.0270
600+ $0.0228
4000+ $0.0189
8000+ $0.0168
20000+ $0.0156

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons