This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LW3133N23C

Extended
Manufacturer
Lewa Micro
MFR.Part #
LW3133N23C
JLCPCB Part #
C47018717
Package
SOT-23
Description
-40℃~+125℃@(Tj) 1 120mV@(100mA) 3.3V 40uA 500mA 7V 80dB Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 812

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 778

In-stock Item Pricing

Qty Unit Price
1+ $0.0369
200+ $0.0292
600+ $0.0253
3000+ $0.0224
9000+ $0.0202
21000+ $0.0190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons