
* Images are for reference only
LW3136N23C
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW3136N23C
- JLCPCB Part #
- C47018718
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 3.6V 40uA 500mA 7V 80dB Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0292
600+
$0.0253
3000+
$0.0224
9000+
$0.0202
21000+
$0.0190
Related Products
Welcome back, may I help you?