
* Images are for reference only
VZS101M1VTR-0810
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VZS101M1VTR-0810
- JLCPCB Part #
- C249968
- Package
- SMD,D8xL10mm
- Description
- -45℃~+105℃ 100uF 10mm 2000hrs@105℃ 35V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.2244
50+
$0.1824
150+
$0.1645
500+
$0.1178
2500+
$0.1079
5000+
$0.1020
Related Products
Welcome back, may I help you?