
* Images are for reference only
VUK331M1HTR-1316L
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VUK331M1HTR-1316L
- JLCPCB Part #
- C5266056
- Package
- SMD,D12.5xL16mm
- Description
- -40℃~+125℃ 12.5mm 16mm 330uF 5000hrs@125℃ 50V ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.5330
10+
$0.4271
30+
$0.3741
200+
$0.3067
400+
$0.2746
1000+
$0.2585
Related Products
Welcome back, may I help you?