
* Images are for reference only
SG-101M1ASA-0607
Extended
- Manufacturer
- Lelon
- MFR.Part #
- SG-101M1ASA-0607
- JLCPCB Part #
- C783001
- Package
- Plugin,D6.3xL7mm
- Description
- -40℃~+105℃ 100uF 10V 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
100+
$0.0466
300+
$0.0410
2000+
$0.0349
4000+
$0.0315
10000+
$0.0299
Related Products
Welcome back, may I help you?