
* Images are for reference only
RXW221M2ABK-1325
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXW221M2ABK-1325
- JLCPCB Part #
- C782995
- Package
- Plugin,D12.5xL25mm
- Description
- -40℃~+105℃ 100V 12.5mm 220uF 25mm 7000hrs@105℃ ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
10+
$0.4608
30+
$0.4078
300+
$0.3532
600+
$0.3211
900+
$0.3051
Related Products
Welcome back, may I help you?