
* Images are for reference only
RXK332M1EBK-1330L
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RXK332M1EBK-1330L
- JLCPCB Part #
- C20415453
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+105℃ 12.5mm 25V 30mm 3300uF ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8044
10+
$0.6519
30+
$0.5764
250+
$0.5010
500+
$0.4544
1000+
$0.4319
Related Products
Welcome back, may I help you?