
* Images are for reference only
RGA472M1VBK-1836
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA472M1VBK-1836
- JLCPCB Part #
- C782999
- Package
- Plugin,D18xL35.5mm
- Description
- -40℃~+105℃ 18mm 2000hrs@105℃ 35.5mm 35V 4700uF ±20% 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 146
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$0.7354
10+
$0.5957
30+
$0.5267
100+
$0.4576
500+
$0.4159
1000+
$0.3950
Related Products
Welcome back, may I help you?