
* Images are for reference only
RGA472M0JBK-1320G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA472M0JBK-1320G
- JLCPCB Part #
- C782984
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 12.5mm 2000hrs@105℃ 20mm 4700uF 6.3V ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2324
50+
$0.1860
250+
$0.1548
500+
$0.1301
2500+
$0.1190
5000+
$0.1124
Related Products
Welcome back, may I help you?