
* Images are for reference only
RGA220M2GSA-1320G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA220M2GSA-1320G
- JLCPCB Part #
- C688965
- Package
- Plugin,D13xL20mm
- Description
- -40℃~+105℃ 13mm 2000hrs@105℃ 20mm 22uF 400V ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.3131
10+
$0.2495
30+
$0.2224
300+
$0.1786
600+
$0.1634
900+
$0.1543
Related Products
Welcome back, may I help you?