
* Images are for reference only
ORZ271M1CBK-0811
Extended
- Manufacturer
- Lelon
- MFR.Part #
- ORZ271M1CBK-0811
- JLCPCB Part #
- C3012885
- Package
- Plugin,D8xL11.5mm
- Description
- 11.5mm 16V 270uF 8mm ±20% 插件,D8xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1970
50+
$0.1577
150+
$0.1408
500+
$0.1197
2500+
$0.1104
5000+
$0.1047
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?