
* Images are for reference only
ORU101M1EBK-0808
Extended
- Manufacturer
- Lelon
- MFR.Part #
- ORU101M1EBK-0808
- JLCPCB Part #
- C25503678
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+125℃ 100uF 2000hrs@125℃ 25V 8mm 8mm Polymer ±20% Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.2550
50+
$0.2015
150+
$0.1787
500+
$0.1502
2500+
$0.1373
5000+
$0.1298
Related Products
Welcome back, may I help you?