
* Images are for reference only
LSM101M2W--A2225N
Extended
- Manufacturer
- Lelon
- MFR.Part #
- LSM101M2W--A2225N
- JLCPCB Part #
- C5266041
- Package
- Plugin,D22xL25mm
- Description
- -25℃~+105℃ 100uF 10mm 22mm 25mm 3000hrs@105℃ 450V ±20% Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.6086
10+
$1.3389
30+
$1.1896
90+
$1.0227
540+
$0.9472
990+
$0.9135
Related Products
Welcome back, may I help you?