
* Images are for reference only
VEZ470M1VTE-0605L
Extended
- Manufacturer
- Lelon
- MFR.Part #
- VEZ470M1VTE-0605L
- JLCPCB Part #
- C2902801
- Package
- SMD,D6.3xL5.3mm
- Description
- -55℃~+105℃ 35V 47uF 5.3mm 6.3mm ±20% SMD,D6.3xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1543
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1538
In-stock Item Pricing
Qty Unit Price
1+
$0.0845
50+
$0.0676
150+
$0.0590
1000+
$0.0461
2000+
$0.0410
5000+
$0.0384
Related Products
Welcome back, may I help you?