
* Images are for reference only
LSK102M2F-A3550
Extended
- Manufacturer
- Lelon
- MFR.Part #
- LSK102M2F-A3550
- JLCPCB Part #
- C688967
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+105℃ 1000uF 10mm 315V 35mm 5000hrs@105℃ 50mm ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2653
10+
$3.6114
30+
$3.2216
100+
$2.8285
500+
$2.6465
1000+
$2.5660
Related Products
Welcome back, may I help you?