
* Images are for reference only
HBW330M1JTR-0810
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBW330M1JTR-0810
- JLCPCB Part #
- C3031615
- Package
- SMD,D8xL10mm
- Description
- -55℃~+125℃ 10mm 33uF 4000hrs@125℃ 63V 8mm ±20% SMD,D8xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.3709
50+
$0.2942
150+
$0.2613
500+
$0.2111
2500+
$0.1929
5000+
$0.1819
Related Products
Welcome back, may I help you?