
* Images are for reference only
HBR680M1VBK-0608
Extended
- Manufacturer
- Lelon
- MFR.Part #
- HBR680M1VBK-0608
- JLCPCB Part #
- C507645
- Package
- Plugin,D6.3xL8mm
- Description
- 10000hrs@105℃ 2.5mm 2A@100kHz 35V 35mΩ@100kHz 6.3mm 68uF 8mm ±20% 插件,D6.3xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3436
10+
$0.2734
30+
$0.2432
100+
$0.2056
500+
$0.1888
1000+
$0.1788
2000+
$0.1767
4000+
$0.1753
Related Products
Welcome back, may I help you?