
* Images are for reference only
RGA471M1ESA-0811
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA471M1ESA-0811
- JLCPCB Part #
- C19632393
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 11.5mm 2000hrs@105℃ 25V 470uF 8mm ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0872
50+
$0.0694
150+
$0.0606
1000+
$0.0538
2000+
$0.0485
5000+
$0.0458
Related Products