This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPPDAB050120-SOD882

Extended
Manufacturer
Leiditech
MFR.Part #
TPPDAB050120-SOD882
JLCPCB Part #
C5155817
Package
DFN1006-2
Description
-55℃~+125℃ 1 15pF 500nA 5V 6V 7.5V、12.5V 80W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 341

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 340

In-stock Item Pricing

Qty Unit Price
1+ $0.0384
100+ $0.0306
300+ $0.0267
1000+ $0.0238
5000+ $0.0214
10000+ $0.0203

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons