
* Images are for reference only
CPDV5V0A-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDV5V0A-HF
- JLCPCB Part #
- C5210996
- Package
- SOD-323
- Description
- -55℃~+150℃ 100nA 110pF 315W@8/20us 5V 8V 9.5V、13V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.0702
100+
$0.0559
300+
$0.0487
3000+
$0.0434
6000+
$0.0391
9000+
$0.0370
Related Products
Welcome back, may I help you?