
* Images are for reference only
SPHV36-01KTG
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- SPHV36-01KTG
- JLCPCB Part #
- C2972465
- Package
- DFN1006-2
- Description
- 1 100nA 20pF 300W@8/20us 36V 42V 65V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
100+
$0.0495
300+
$0.0433
1000+
$0.0384
5000+
$0.0309
10000+
$0.0290
Related Products
Welcome back, may I help you?