
* Images are for reference only
LM-AZ1365-06F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ1365-06F
- JLCPCB Part #
- C49330827
- Package
- DFN4120-10
- Description
- -55℃~+125℃ 0.3pF 100W@8/20us 25V 500nA 5V 6V IEC 61000-4-5 TVS DFN4120-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.6940
10+
$0.5796
30+
$0.5313
100+
$0.4702
500+
$0.4428
1000+
$0.4267
Related Products