
* Images are for reference only
RSB6.8STE61
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- RSB6.8STE61
- JLCPCB Part #
- C5246208
- Package
- SOD-523
- Description
- 100W@8/20us 12V 15pF 1uA 5.5V 5V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0317
300+
$0.0277
3000+
$0.0235
6000+
$0.0210
9000+
$0.0199
Related Products
Welcome back, may I help you?