
* Images are for reference only
UCLAMP1211P
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- UCLAMP1211P
- JLCPCB Part #
- C2972456
- Package
- DFN1006-2
- Description
- 1 12V 14V 150W@8/20us 19V 200nA 8pF IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 772
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 772
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0496
300+
$0.0434
1000+
$0.0385
5000+
$0.0347
10000+
$0.0329
Related Products