This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CPDQC5V0HE-HF

Extended
Manufacturer
Leiditech
MFR.Part #
CPDQC5V0HE-HF
JLCPCB Part #
C5144816
Package
DFN1006-2
Description
12.5V 15pF 500nA 5V 6V 80W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 104

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 104

In-stock Item Pricing

Qty Unit Price
1+ $0.0386
100+ $0.0307
300+ $0.0268
1000+ $0.0239
5000+ $0.0215
10000+ $0.0204

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons