
* Images are for reference only
LM-AZ2013-05C
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ2013-05C
- JLCPCB Part #
- C49330874
- Package
- SOT-363
- Description
- -55℃~+125℃ 1uA 3.3V 30W@8/20us 5.6V 7.5V、9.5V 8pF IEC 61000-4-2、IEC 61000-4-5 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
50+
$0.0878
150+
$0.0762
500+
$0.0675
3000+
$0.0606
6000+
$0.0571
Related Products
Welcome back, may I help you?