
* Images are for reference only
LM-AZ4836-01L
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ4836-01L
- JLCPCB Part #
- C49330843
- Package
- SOD-323
- Description
- 1 1pF 1uA 350W@8/20us 36V 40V 72V IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0952
50+
$0.0752
150+
$0.0653
500+
$0.0577
3000+
$0.0518
6000+
$0.0488
Related Products
Welcome back, may I help you?