
* Images are for reference only
LM-AZ4714-01F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-AZ4714-01F
- JLCPCB Part #
- C49330856
- Package
- DFN2020-3
- Description
- -55℃~+125℃ 1.2nF 15V 180A@8/20us 1uA 32V 5.7kW@8/20us IEC 61000-4-5 TVS DFN2020-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1825
50+
$0.1546
150+
$0.1406
500+
$0.1303
3000+
$0.1219
6000+
$0.1177
Related Products