
* Images are for reference only
LTVSQ5V5ESGP-A
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LTVSQ5V5ESGP-A
- JLCPCB Part #
- C5289064
- Package
- SOT-26
- Description
- -55℃~+125℃ 0.5pF 15V、28V 1uA 350W@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2905
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2902
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
100+
$0.0446
300+
$0.0389
3000+
$0.0332
6000+
$0.0297
9000+
$0.0279
Welcome back, may I help you?