
* Images are for reference only
RCLAMP0504S-MS
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- RCLAMP0504S-MS
- JLCPCB Part #
- C5289072
- Package
- SOT-26
- Description
- 0.5pF 15V、28V 1uA 350W@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 248
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
100+
$0.0362
300+
$0.0356
1000+
$0.0351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products