
* Images are for reference only
NSQA6V8AW5T2
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- NSQA6V8AW5T2
- JLCPCB Part #
- C5116447
- Package
- SOT-353
- Description
- 150W@8/20us 1uA 20V 5V 7.2V 90pF ESD IEC 61000-4-2、IEC 61000-4-5 SOT-353 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2594
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2590
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0818
150+
$0.0714
500+
$0.0636
3000+
$0.0546
6000+
$0.0516
Related Products