
* Images are for reference only
ESD48V32D-C
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- ESD48V32D-C
- JLCPCB Part #
- C5211022
- Package
- SOD-323
- Description
- 100V 10pF 200nA 48V 4A@8/20us 60V ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2422
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2417
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0940
150+
$0.0823
500+
$0.0735
3000+
$0.0634
6000+
$0.0598
Related Products
Welcome back, may I help you?