
* Images are for reference only
CPDV5-5V0U-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDV5-5V0U-HF
- JLCPCB Part #
- C5116444
- Package
- SOT-353
- Description
- -40℃~+125℃ 10V、13.5V 150W@8/20us 1uA 5V 6.7V 90pF IEC 61000-4-2、IEC 61000-4-5 SOT-353 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 481
In-stock Item Pricing
Qty Unit Price
1+
$0.1024
50+
$0.0815
150+
$0.0710
500+
$0.0633
3000+
$0.0544
6000+
$0.0512
Related Products
Welcome back, may I help you?