
* Images are for reference only
LM-TP1045-04F
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-TP1045-04F
- JLCPCB Part #
- C5310709
- Package
- DFN2510-10
- Description
- 0.3pF 100nA 15V 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
100+
$0.0604
300+
$0.0527
3000+
$0.0450
6000+
$0.0405
9000+
$0.0381
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?