
* Images are for reference only
CPDV3V0-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDV3V0-HF
- JLCPCB Part #
- C5173265
- Package
- SOD-323
- Description
- -55℃~+125℃ 0.6pF 1 200nA 20V 3.3V 400W@8/20us IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.0688
100+
$0.0548
300+
$0.0477
3000+
$0.0426
6000+
$0.0384
9000+
$0.0363
Related Products
Welcome back, may I help you?