
* Images are for reference only
CPDQC3V3C-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDQC3V3C-HF
- JLCPCB Part #
- C5128403
- Package
- DFN1006-2
- Description
- 1 10V 12pF 3.3V 3.5V 500nA 80W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9922
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9920
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
100+
$0.0294
300+
$0.0256
1000+
$0.0227
5000+
$0.0203
10000+
$0.0192
Related Products
Welcome back, may I help you?