This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CPDT6-5V0USP-HF

Extended
Manufacturer
Leiditech
MFR.Part #
CPDT6-5V0USP-HF
JLCPCB Part #
C5289053
Package
SOT-26
Description
0.5pF 1uA 28V 350W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-26 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 190

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 190

In-stock Item Pricing

Qty Unit Price
1+ $0.0686
100+ $0.0546
300+ $0.0476
3000+ $0.0425
6000+ $0.0383
9000+ $0.0362

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons