
* Images are for reference only
LM-ESD5V3U4RRS
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- LM-ESD5V3U4RRS
- JLCPCB Part #
- C5349337
- Package
- SOT-363
- Description
- 0.8pF 100W@8/20us 15V、20V 500nA 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.1558
50+
$0.1234
150+
$0.1095
500+
$0.0922
3000+
$0.0845
6000+
$0.0798
Related Products
Welcome back, may I help you?