
* Images are for reference only
TPPESD5V0S1BA
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- TPPESD5V0S1BA
- JLCPCB Part #
- C5211011
- Package
- SOD-323
- Description
- 100nA 110pF 13V 315W@8/20us 5V 8V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 170
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0669
100+
$0.0527
300+
$0.0455
3000+
$0.0384
6000+
$0.0340
9000+
$0.0320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?