
* Images are for reference only
CPDQC12V-HF
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- CPDQC12V-HF
- JLCPCB Part #
- C5123469
- Package
- DFN1006-2
- Description
- 1 12V 14V 150W@8/20us 19V 200nA 8pF ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0447
300+
$0.0391
1000+
$0.0347
5000+
$0.0314
10000+
$0.0296
Related Products
Welcome back, may I help you?