This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PALCE22V10H-15JC/4

Extended
Manufacturer
Lattice
MFR.Part #
PALCE22V10H-15JC/4
JLCPCB Part #
C3292604
Package
PLCC-28(11.5x11.5)
Description
4.75V~5.25V PAL PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8060
200+ $0.3131
500+ $0.3019
1000+ $0.2955

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons