
* Images are for reference only
GAL22LV10ZD-15QJ
Extended
- Manufacturer
- Lattice
- MFR.Part #
- GAL22LV10ZD-15QJ
- JLCPCB Part #
- C3292546
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+75℃ 3V~3.6V EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2504
200+
$2.0326
500+
$1.9617
1000+
$1.9263
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?