
* Images are for reference only
GAL6001B-30LJ
Extended
- Manufacturer
- Lattice
- MFR.Part #
- GAL6001B-30LJ
- JLCPCB Part #
- C3292343
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+75℃ 4.75V~5.25V EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2754
200+
$1.6543
500+
$1.5965
1000+
$1.5676
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?