
* Images are for reference only
MACH211SP-10JC
Extended
- Manufacturer
- Lattice
- MFR.Part #
- MACH211SP-10JC
- JLCPCB Part #
- C3292313
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 4 4.75V~5.25V EEPLD PLCC-44(16.6x16.6) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4141
200+
$2.0960
500+
$2.0221
1000+
$1.9851
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?