
* Images are for reference only
EPM7032VLC44-12
Extended
- Manufacturer
- Intel/Altera
- MFR.Part #
- EPM7032VLC44-12
- JLCPCB Part #
- C3291707
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 2 4.75V~5.25V EEPLD PLCC-44(16.6x16.6) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8891
260+
$1.1183
520+
$1.0796
1040+
$1.0603
Related Products
Welcome back, may I help you?