
* Images are for reference only
ISPLSI-3160-125LQ
Extended
- Manufacturer
- Lattice
- MFR.Part #
- ISPLSI-3160-125LQ
- JLCPCB Part #
- C3292500
- Package
- PQFP-208(28x28)
- Description
- 0℃~+70℃ 20 4.75V~5.25V Other PLDs PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.7976
192+
$32.4292
504+
$31.2900
1008+
$30.7260
Welcome back, may I help you?